Conceptronic THANA05B Laptop cooling stand Height-adjustable Black Plastic

MPN
THANA05B
Brand
Conceptronic
EAN-13
4015867224908
Order Code
18-7677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.68
50+ £9.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Conceptronic THANA05B is a height-adjustable laptop cooling stand designed to provide efficient heat dissipation for optimal laptop performance. Constructed from durable black plastic, the stand incorporates a built-in fan that ensures continuous airflow, thereby reducing the risk of overheating during prolonged usage. This cooling pad is suitable for a wide range of engineering applications where maintaining thermal stability is critical, such as in computing tasks that require extended processor-intensive operations. Its adjustable height feature allows users to set the laptop at an ergonomic angle, which is beneficial for posture during extended periods of use. Designed to fit seamlessly in environments that utilise multiple display setups, mounts, or docking stations, the THANA05B serves as a practical solution for enhancing laptop functionality in both professional and technical settings.
Type Laptop stand
Adjustable Height Yes
Integral Fan Yes
Colour Black
Depth 30mm
Dimensions (L x W x H) 265 x 340 x 30 mm
Fan diameter 12.5cm
Harmonized System (HS) code 84733080
Height 30mm
Illumination Yes
Illumination Colour Blue
Length 265mm
Maximum screen size 39.6 cm (15.6)
Number of built-in cooling fans 1 pc(s)
Package depth 37mm
Package height 343mm
Package Type Box
Package weight 600g
Package width 272mm
Power source type USB
Product colour Black
Screen size diagonal (inches) 1inch
Suitable For 39,6 cm (15,6")
Weight 400g
Width 340mm

Reviews

Be the first to submit a review

Trustpilot