Conceptronic CNBCOOLSTAND1F Laptop cooling stand height-adjustable black plastic

MPN
CNBCOOLSTAND1F
Brand
Conceptronic
EAN-13
4015867190739
Order Code
18-7667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.65 £13.65
10+ £13.20
50+ £13.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Conceptronic CNBCOOLSTAND1F is a height-adjustable laptop cooling stand designed to enhance thermal management and ergonomics for portable computing devices. Constructed from durable black plastic, the stand features an integrated cooling fan that efficiently dissipates excess heat generated during intensive processor tasks, thereby prolonging the lifespan of laptops. Suitable for a range of engineering applications such as computer-aided design and development environments, the stand also serves as a stable laptop holder, providing an optimal viewing angle to reduce user discomfort during extended periods of use. Categorised under displays, mounts, and docking stations, this solution ensures both functionality and reliability in maintaining low thermal profiles for contemporary laptops.
Type Laptop stand
Adjustable Height Yes
Integral Fan Yes
Colour Black
Depth 370mm
Dimensions 370 x 264 x 58 mm
Fan diameter 14cm
Harmonized System (HS) code 84733080
Height 60mm
Host Interface USB
Length 370mm
Maximum screen size 43.2 cm (17)
Number of built-in cooling fans 1 pc(s)
Package depth 390mm
Package height 60mm
Package length 39cm
Package weight 853g
Package width 270mm
Power source type USB
Product colour Black
Screen size diagonal (inches) 1inch
Suitable For 43,2 cm (17")
USB ports quantity 2
USB version 2.0
Weight 651g
Width 265mm

Reviews

Be the first to submit a review

Trustpilot