Conceptronic 2896215 USB & Firewire Plugs Sockets Black Compact Design

MPN
HUBBIES08B
Brand
Conceptronic
EAN-13
4015867226117
Order Code
18-7672
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Conceptronic HUBBIES08B, 2896215, is designed as a USB and Firewire plug and socket solution that enhances connectivity for personal computers. This compact and robust 7-port USB 2.0 hub expands the number of available USB slots, providing additional connections for peripherals such as external hard drives, printers, and other USB-enabled devices. The device is suitable for a range of engineering applications where increased USB connectivity is required, offering a reliable and cost-effective method to optimise the number of usable USB connections in workstations or integrated systems. Featuring a durable black exterior, this hub ensures stable performance and easy integration into existing setups.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
Product Type USB 3.2 1st Gen (USB 3.0) hub
Cable Length 0.9m
Cables included USB
Data transfer rate 480 Mbit/s
Depth 15mm
Design Height 175mm
Harmonized System (HS) code 84719000
Height 175mm
Host Interface USB 2.0
Hub interfaces USB 2.0
InterFaces (output) USB A (USB 2.0)
Manual Yes
Master (outer) case gross weight 12kg
Master (outer) case height 550mm
Master (outer) case length 280mm
Master (outer) case width 500mm
No. of outputs 7
No. of USB A 2.0 ports 7
Package depth 30mm
Package height 244mm
Package weight 190g
Package width 113mm
Plug and Play Yes
Ports quantity 7
Product colour Black
Products per master (outer) case 60 pc(s)
Quantity per pack 1 pc(s)
Transfer Rate 480 MBit/s
USB 2.0 ports quantity 7
Weight 135g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot