Comus RBS 020402 RBS02040 NO Non Mercury Tilt Switch

MPN
RBS 020402
Brand
Comus
Order Code
78-0762
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.865
25+ £0.748
100+ £0.582
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 14 days

Compact non-mercury tilt switch offering a low cost solution to detecting tilt or tip-over movement. Uses a gold plated contact ball and gold plated terminals for improved life and stability. Suitable for alarm and non-hazardous applications.


  • Switch is designed to trigger a suitable IC and is suitable for non-hazardous applications
  • Requires suitable cut-out on PCB
Type Tilt switch
Detection Angle 10°
Max Range Not Applicable
Angular Movement 15°

Reviews

Be the first to submit a review

Trustpilot