Comus PM4971 Small Increased Sensitivity Pressure Pad

MPN
PM4971
Brand
Comus
Order Code
78-4074
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.23
5+ £13.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockAdditional quantity lead time 5 months

A small, increased sensitivity pressure pad that generates a switched output when actuated. Suitable applications include alarm systems, automatic door operation, patient bed monitoring, seat occupancy detection, etc.


  • Operating pressure 25kg over 50mm²
  • Mat material seam welded PVC
  • 300mm of 0.22mm² Black PVC insulated wire
  • Dimensions 230 x 160 x 3mm
Type Pressure mat sensor
Power Source Accessory N/A
Dimension 230 x 160 x 3mm
Dimensions 230 x 160 x 3mm

Reviews

Be the first to submit a review

Trustpilot