Comus G3SMS002 SMD White Shock and Motion Sensor

MPN
G3SMS002
Brand
Comus
Order Code
78-4069
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.62
5+ £51.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This advanced Grade 3 surface mounting motion sensor has fully adjustable sensing of shock or vibration. LED indicators indicate status and operation and the unit can operate in different modes - vibration only, motion only or combined. Adjustable pulse counts eliminate false triggers and there is fully adjustable vibration and motion calibration. A teach mode can learn alarm trigger levels.


  • Heartbeat pulse indication
  • Auto calibrate mode
  • Activation LED to assist in setting-up
  • Anti-tamper switch and cable guard
  • LED Status indicators
  • BE EN50131-2-8 Approved
  • Dimensions 88 x 25 x 22mm
Type Shock and motion sensor

Reviews

Be the first to submit a review

Trustpilot