Comus G3PK002 White Metal Alarm Pass Key Grade 3

MPN
G3PK002
Brand
Comus
Order Code
78-4061
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £65.60
5+ £52.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

An alarm pass key in a robust, white powder coated metal housing. The unit has a front cover anti-tamper switch and a thick metal front plate. The keyswitch is of the double pole type and there are two differing removable keys for added security.


  • Environmental class 2
  • Three terminals per pole
  • 8mm Cable entry hole
  • Key removable in either arm or disarm position
  • Sturdy all metal barrel
  • Security grade 3 to BS EN 50131
Type Alarm pass key

Reviews

Be the first to submit a review

Trustpilot