Comus G3FE003 SMD Integral Buzzer Silver Aluminium Final Exit Switch

MPN
G3FE003
Brand
Comus
Order Code
78-4067
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.78
5+ £77.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A final exit button in a robust, surface mounting, powder coated aluminium housing. The metal push button has a positive action and is vandal-proof for extra security. Features a thick metal faceplate, slim, curved design, and internal anti-tamper switch.


  • Security Grade 3
  • Quick and easy to install
  • Supplied with stainless steel tamper proof Hex key screws
  • Anti-vandal screws
  • Anti-vandal push button
  • BE EN50131-2-6 approved
  • Dimensions 90 x 38 x 30mm
Type Final exit switch
Dimension 90 x 38 x 30mm
Dimensions 90 x 38 x 30mm

Reviews

Be the first to submit a review

Trustpilot