Comus CTE002 Surface Mounting Proximity Switch

Order Code:

78-1672

Brand: Comus MPN: CTE002
Qty Unit Price (Ex VAT)
1+ £0.934
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

Surface mounting cylindrical security switch from Comus with sealed magnetic reed.


  • 4 wire, 2 anti-tamper and matching magnet
  • ABS housing suitable for wooden or aluminium frames
  • Secured by two screws on 25mm centres
  • 48V AC switching voltage
  • 0.5A switching current
  • 10VA switching capacity
  • NO contacts
  • 200mR contact resistance
Switching Current 0.5A
Output Configuration NO
Sensing Range 18mm
Switching Voltage AC 48V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot