Galaxy Tab Enclosure Wall Mount - SpaceMount Samsung Galaxy Tab to the wall with our Space Enclosure. The Space Enclosure's design stands out in any room and is the ideal solution for Galaxy Tab display and security.
The Space Galaxy Tablet Enclosure features rounded edges and open corners for improved ventilation and allows for limited access to buttons and inputs.
As with all our Galaxy tablet lock devices, the tablet can be continuously charged while in the enclosure and have peripheral cables plugged in while mounted.
Mount this enclosure flush to the wall or surface via the standard VESA pattern or pair it with one of our stands for additional kiosk experiences and functionality.
Galaxy Space Enclosure Includes:- Lockable High Grade Aluminum Enclosure
- VESA Mount Pattern on Back of Enclosure
- 2 Enclosure Keys
Rotating and Tilting Vesa Mount Security Stand - 36 StandOur 36 Stand is a longtime best-seller intended for counter-top use as a secure interactive display or kiosk. The combination of one of our Enclosures or Universal Mounts and 36 base allows you to display your screen in a professional manner with a clean and comfortable look.
This counter-top kiosk has full screen tilt that allows you to reverse the screen to show your customer, visitor, or clientele the on-screen information. The mount allows you to easily rotate between Portrait and Landscape modes and the base can be securely bolted to the counter.
- 1mm x 1mm VESA Compatible Mount
- 9 Degree Screen Rotation
- Full Reverse Screen Tilt
- Weight Balanced Base
- Can Be Bolted to the Surface