Compulocks ATVEN43 Compulocks Apple TV Security Mount (4K 3rd Gen) (2022)

MPN
ATVEN43
Brand
Compulocks
EAN-13
819472024755
Order Code
72-3522
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 86 availableBack-order availability date - 30/10/2026


Apple TV Security Mount - New Apple TV Lock

Compatible Versions for:
Apple TV 4th Generation
Apple TV 4K 1-3 Generation

The Apple TV Lock and Mount security bracket can be fixed to any flat surface. You can safely screw the Mount to a wall, desk, underside of a table, cabinet, and even the back of a monitor. Once the bracket is secured all you need to do is slide your Apple TV into the Mount and connect the lock. The ventilated design protects your device against overheating and wireless signal loss while giving you total access to the power button, USB, HDMI & Ethernet ports to ensure complete user experience.

The Apple TV Security Mount Kit Includes:

- Apple TV Security Mounting bracket
- Security Lock Head
- Set of Keys

  • Compatibility: Apple TV (4th Gen), AppleTV 4K (1-3 Gen)
  • Easy to install on the counter or wall-mounted
  • Secured with keyed lock
  • Ventilated Sides
  • 1mm x 1mm & 75mm x 75mm VESA Pattern

Reviews

Be the first to submit a review

Trustpilot