he AV Capsule stand is a secure tablet kiosk with a 3-degree viewing angle, ideal for any meeting room table for video conference management (Zoom rooms, Google Meet, Microsoft Teams...), telecommunication applications but also for telepresence, self-check-in, self-ordering kiosk, etc.
The Capsule can be freestanding, bolted to the desk, or put on an optional swivel plate.
Storage area and cable management are available at the back of the console for a clean look. The AV Capsule stand also features a lock slot for a cable lock to make it theft deterrent. The stand includes a hole for wiring (back as a table mount/bottom for wall mount). With soft edges and rounded corners, the attractive aesthetic look of this console fits all environments.
The storage space allows for concealing such items as a Battery Pack to allow for freedom of movement without the constraints of a charging cable. You can also secure the tablet charger inside while using an extension cord to plug into a local outlet. If no outlets are available but you have the provision for Power Over Ethernet (POE), the Power and or Power / Data adaptor can be hidden and secured inside the Capsule. Internally there is a cord relief clamp to prevent the cord from exiting the Capsule from being pulled out as well as adhesive pads for mounting items internally
- Audio Video Conference Room Console, Check-in kiosk, Self-service kiosk
- High-Grade Steel Kiosk
- Can Be Bolted to the Surface
- Compatible with our Security Cable Lock
- Tablet holder sold separately