Compulocks 159W102IPDSW iPad Air 10.9", "Space" Enclosure - White

MPN
159W102IPDSW
Brand
Compulocks
EAN-13
819472026124
Order Code
71-8605
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £197.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Space iPad Enclosure features rounded edges and open corners for improved ventilation and allows for limited access to buttons and inputs. As with all our iPad lock and tablet lock devices, the tablet can be continuously charged while in the enclosure and have peripheral cables plugged in while mounted.

Our Adjustable stand can be set to various heights: 39" - 45" / 1cm - 115cm and the mount allows the iPad enclosure to be set in either portrait or landscape mode. Designed for maximum stability with a heavy steel base that provides cable management through the stand itself. Below the enclosure is a small storage area to hold the charging unit of the iPad. This feature provides a secure solution to prevent the power cube from theft.
  • High Grade Aluminum Enclosure
  • Conceals charging cable
  • Quick Lock and Unlock Keyed Lock
  • Adjustable Height Display Stand
  • Compatible with our Security Cable Lock

Reviews

Be the first to submit a review

Trustpilot