Compulocks 159B102IPDSB Adjustable floor stand + iPad 10.9, 10th Gen,

Compulocks 159B102IPDSB Adjustable floor stand + iPad 10.9", 10th Gen,

MPN
159B102IPDSB
Brand
Compulocks
EAN-13
819472026049
Order Code
71-8262
Country of Origin
France

Discontinued by Manufacturer


The Space iPad Enclosure features rounded edges and open corners for improved ventilation and allows for limited access to buttons and inputs. As with all our iPad lock and tablet lock devices, the tablet can be continuously charged while in the enclosure and have peripheral cables plugged in while mounted.

Our Adjustable stand can be set to various heights: 39" - 45" / 1cm - 115cm and the mount allows the iPad enclosure to be set in either portrait or landscape mode. Designed for maximum stability with a heavy steel base that provides cable management through the stand itself. Below the enclosure is a small storage area to hold the charging unit of the iPad. This feature provides a secure solution to prevent the power cube from theft.

Space Adjustable Floor Stand Includes:
* Lockable high grade aluminum enclosure
* Adjustable Floor stand with 45 degree angled display mount
* 2 Enclosure Keys
  • High Grade Aluminum Enclosure
  • Conceals charging cable
  • Quick Lock and Unlock Keyed Lock
  • Adjustable Height Display Stand
  • Compatible with our Security Cable Lock

Trustpilot