Compulocks 147B Compulocks VESA Portable Floor Stand Black

MPN
147B
Brand
Compulocks
EAN-13
854340005528
Order Code
72-0532
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Quick Overview
Compulocks Floor Stand is an Adjustable Height Floor Stand making it a good display solution for most display environments.


Our Adjustable stand can be set to various heights: 39" - 45" / 1cm - 115cm and the mount allows the enclosure to be set in either portrait or landscape mode. Designed for maximum stability with a heavy steel base that provides cable management through the stand itself. Below the enclosure is a small storage area to hold the charging unit. This feature provides a secure solution to prevent the power cube from theft.
  • 1mm x 1mm VESA Compatible Mount
  • Can be set in landscape or portrait mode
  • 45 degree viewing angle
  • Wire management through base

Reviews

Be the first to submit a review

Trustpilot