Compulocks 140B211SENB Space iPad Enclosure & Tiltable Display Floor

MPN
140B211SENB
Brand
Compulocks
Order Code
72-0916
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £368.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

The Space iPad Enclosure features rounded edges and open corners for improved ventilation and allows for limited access to buttons and inputs. Included is a removable home button cover to restrict access to the main button.
As with all our iPad lock and tablet lock devices, the tablet can be continuously charged while in the enclosure and have peripheral cables plugged in while mounted.

Mount this enclosure flush to the wall or surface via the standard VESA pattern or pair it with one of stands for additional kiosk experiences.
  • Simple installation (one solid metal structure)
  • Screen can be set in landscape or portrait mode
  • Full tilt screen
  • Wire management through stand
  • Graphic panel included (no printing services provided)
  • Optional lighting kit
  • Bigger base add-on for larger screens
  • Slot for easy panel removal/replacement

Reviews

Be the first to submit a review

Trustpilot