ComPro SO/R/DW/03C SOLEX Flashing Light Red 3cd

MPN
SO/R/DR/03C
Brand
Compro
EAN-13
4016138625226
Order Code
64-2563
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £56.92 £48.38
10+ £45.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The ComPro SO/R/DW/03C is an Red Solex Xenon 3cd Beacon that has a wide operating voltage, increased efficiency and automatic synchronisation of the Solex making it a universal solution for all types of alarm and monitoring systems.

The Xenon Beacon is a cost effective compliment to audible alarms for use in areas of high ambient noise.


  • Wide operating voltage up to 60V DC
  • Current surge suppression
  • Automatic synchronisation
  • High efficiency
  • Constant performance over voltage range
  • Locking base
  • Tamper switch for security applications
  • Suitable for outdoor use
  • MED certification
  • Cd luminous intensity
  • Supplied with 3cd light output
  • Supplied with Red lens
  • Manufacturer's part: ComPro SO/R/DW/03C

Type Beacon
Colour Red
Current 40mA
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -25°C
Supply Voltage 60V

Reviews

Be the first to submit a review

Trustpilot