ComPro PSS.55.080.B Piezo Siren Black 50V

MPN
PSS.55.080.B
Brand
Compro
EAN-13
4016138625165
Order Code
64-2570
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.03 £17.97
10+ £16.67
100+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ComPro PSS.55.080.B is a 50V Piezo Siren that is durable and very reliable. This black siren has an intermittent tone of 110dB and can be used in a variety applications due to their low power consumption and protection class IP65.


  • Use of high-performance piezoelectric elements
  • High quality achieved by integrated in-house production
  • Clear, pleasant electronic tone
  • Reliable, effective operation in a wide variety of equipment and ambient conditions
  • Supplied in Black
  • Supplied in 50V
  • Manufacturer's part: ComPro PSS.55.080.B
Type Siren
Colour Black
Current 65mA
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -20°C
Sound Level 110dB
Supply Voltage 50V

Reviews

Be the first to submit a review

Trustpilot