ComPro POWERED-DEEP-BASE-R Powered Base

MPN
POWERED-DEEP-BASE-R
Brand
Compro
EAN-13
4016138625288
Order Code
64-2312
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.63 £26.59
10+ £24.67
100+ £24.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ComPro Powered Deep Base-R is compatible with ROLP, ROLP SOLISTA BEACON, FLASHNI, SOLEX 3, SOLEX 10, SOLISTA MAXI sounders and beacons.


  • Wide input voltage range
  • Up to 100mA output
  • Compatible with ROLP, ROLP SOLISTA BEACON, FLASHNI, SOLEX 3, SOLEX 10, SOLISTA MAXI
  • Supplied in Red
  • Manufacturer's part: ComPro Powered Deep Base-R


Type Powered base
Colour Red
Current 100mA
IP Rating IP65
Supply Voltage 230V

Reviews

Be the first to submit a review

Trustpilot