ComPro CO ST 70 AL 024 LED Element Amber 2 Functions

MPN
CO ST 70 AL 024
Brand
Compro
EAN-13
4051455036515
Order Code
64-2729
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £45.42 £38.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ComPro CO ST 70 AL 024 is a Amber 2 function Signal Tower Element that has been specially developed for applications in the industry and serve to make optical attention to an operating state.

The signal tower is setup via the DIP switch. This allows the 2 functions continuous light and flashing to be controlled. This signal tower element is supplied in amber.

Applications: Fire, Security, Industrial, Railway, Marine and Optical.


  • Flexible capabilities
  • Several combination possibilities
  • Impact-proof case
  • Sounder version available
  • Easy assembly
  • Element width: 70mm
  • Supplied for CO ST70 Series
  • Supplied in Amber
  • Manufacturer's part: ComPro CO ST 70 AL 024
Type Beacon
Colour Amber
Current 45mA
IP Rating IP65
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot