ComPro CO/BL/70/G/024 Flashing Light Green

MPN
CO/BL/70/G/024
Brand
Compro
EAN-13
4051455016098
Order Code
64-2543
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.78 £36.36
10+ £34.39
100+ £34.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The ComPro CO/BL/70/G/024 is an Green LED Multifunction Beacon that has a voltage input of 24V DC, making it ideal for many applications. This multifunction LED beacon is among the new generation of flashing lights. The beacon is setup via the DIP switch, allowing 2 functions to be activated. The LED beacons are of robust construction with a protection class of IP65.

Applications: Industry, railways and navigation.


  • 2 Flashlight functions selectable by DIP switch
  • Permanent light, Flashlight
  • Highly shock-resistant case made of Polycarbonate (PC)
  • Flexible field of application by different colours
  • Simple mounting
  • Lens: Polycarbonate (PC)
  • Power supply: 24VDC
  • Housing protection: IP65
  • Ambient operating temperature range: -30°C to +60°C
  • Available with Green lens
  • Manufacturer's part: ComPro CO/BL/70/G/024
Type Beacon
Colour Green
Current 65mA
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -25°C
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot