Compro AS/SB/230/R/120/RL ASSERTA Sounder and Beacon Red 230V

Order Code:

64-2316

Brand: Compro MPN: AS/SB/230/R/120/RL EAN-13: 4016138625363
  • Country of Origin:
  • View All

Discontinued


The ComPro Asserta 120, 230V is an Industrial Warning Sounder/ Beacon (S/B Series) that has been designed to cope with harsh environments requiring protection to IP66. The design features are incorporated to ensure safer and easier installation, while providing flexibility with fewer product variants.

Applications: Fire, Security, Industrial, Railway, Marine, Optical and Acoustic.


  • High output for industrial applications
  • Easy installation
  • High efficiency
  • Xenon-flash
  • Three stage alarm
  • IP66 Protection
  • Fully integrated asymmetric beacon uses light for efficiently
  • 42 Alarm tones
  • Supplied for 230V voltage input
  • Manufacturer's part: ComPro AS/SB/230/R/120/RL ASSERTA
Type Beacon / siren
Supply Voltage 230V
Colour Red
Current 65mA
Sound Level 120dB

Trustpilot