Compro AS/SB/024/R/120/RL ASSERTA Sounder and Beacon Red 24V

MPN
AS/SB/024/R/120/RL
Brand
Compro
EAN-13
4016138625356
Order Code
64-2315
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £347.61
10+ £333.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The ComPro Asserta 120, 24V is an Industrial Warning Sounder/ Beacon (S/B Series) that has been designed to cope with harsh environments requiring protection to IP66. The design features are incorporated to ensure safer and easier installation, while providing flexibility with fewer product variants.

Applications: Fire, Security, Industrial, Railway, Marine, Optical and Acoustic.


  • High output for industrial applications
  • Easy installation
  • High efficiency
  • Xenon-flash
  • Three stage alarm
  • IP66 Protection
  • Fully integrated asymmetric beacon uses light for efficiently
  • 42 Alarm tones
  • Supplied for 18 to 30V voltage input
  • Manufacturer's part: ComPro AS/SB/024/R/120/RL ASSERTA
Type Beacon / siren
Colour Red
Current 450mA
IP Rating IP66
Sound Level 120dB
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot