Compro AS/M/R/9-60 ASSERTA MIDI Sounder and Beacon Red

MPN
AS/M/R/9-60
Brand
Compro
EAN-13
4015081798940
Order Code
64-2317
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £128.81 £109.49
10+ £105.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The ComPro Asserta Midi Sounder is a versatile, compact unit that has been designed for industrial environments or areas where there is a requirement for a robust alarm. The sounder has a wide voltage input range making it ideal for many applications.
Available for use in a wide range of fire and process systems.


  • 112dB (A) output
  • 32 alarm tones
  • 2 stage alarm
  • Robust design with IP66 protection
  • For Fire and general signalling use
  • Large range of tone options
  • Signals for different alarm levels
  • For demanding environments
  • Supplied for 9 to 60V DC voltage input
  • Manufacturer's part: ComPro AS/M/S/9-60V/R ASSERTA MIDI
Type Beacon / siren
Colour Red
Current 24mA
IP Rating IP66
Sound Level 108dB
Supply Voltage 60V

Reviews

Be the first to submit a review

Trustpilot