Compro AF/R ASKARI FLANGE Sounder 95dB Red

MPN
AF/R
Brand
Compro
EAN-13
4016138625134
Order Code
64-2582
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.19
10+ £26.66
100+ £26.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The ComPro AF/R is a Red Askari Flange Mount Process Sounder with a wide operating voltage and range of 32 tones. The small size of this Askari sounder allows it to be surface mounted in almost any location, on equipment housings, and inside and outside buildings. The high IP rating allows it to be used in most environments.

Applications: Ideal for retail, hotel and residential applications such as sheltered housing.


  • High sound output
  • Low current consumption
  • 32 tones user-selectable
  • Automatic synchronisation
  • Volume control
  • Second tone for 2-stage alarms
  • Supplied in Red
  • Supplied for Flange Mounting
  • Manufacturer's part: ComPro AF/R
Type Siren
Colour Red
Current 35mA
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -25°C
Sound Level 101dB
Supply Voltage 28V

Reviews

Be the first to submit a review

Trustpilot