Compro AC/R/BB ASKARI COMPACT Sounder 95dB Red with Back Box

MPN
AC/R/BB
Brand
Compro
EAN-13
4016138625110
Order Code
64-2580
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.51 £36.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The ComPro AC/R/BB is a Red Askari Compact Sounder with Back Box for surface fixing. The sounder provides an excellent combination of high sound output and neat appearance.

Applications: Ideal for retail, hotel and residential applications such as sheltered housing.


  • 32 tones (user selectable)
  • 6 tones certified for fire use
  • Improved tone clarity, reducing confusion
  • Alert and alarm function
  • Can be flush or surface fixed
  • Automatic synchronisation
  • Two stage alarm
  • Discrete design
  • Supplied with back box
  • Supplied in Red
  • Manufacturer's part: ComPro AC/R/BB
Type Siren
Colour Red
Current 35mA
IP Rating IP54
Maximum Temperature +70°C
Min. temperature -25°C
Sound Level 106dB
Supply Voltage 28V

Reviews

Be the first to submit a review

Trustpilot