Compro AC/R ASKARI COMPACT Sounder 95dB Red

Order Code:

64-2581

Brand: Compro MPN: AC/R EAN-13: 4016138625127
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £37.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The ComPro AC/R is a Red Askari Compact Sounder for flush mounting. The sounder provides an excellent combination of high sound output and neat appearance.

Applications: Ideal for retail, hotel and residential applications such as sheltered housing.


  • 32 tones (user selectable)
  • 6 tones certified for fire use
  • Improved tone clarity, reducing confusion
  • Alert and alarm function
  • Can be flush or surface fixed
  • Automatic synchronisation
  • Two stage alarm
  • Discrete design
  • Supplied with back box
  • Supplied in Red
  • Manufacturer's part: ComPro AC/R
Type Siren
Supply Voltage 28V
Colour Red
Current 35mA
Sound Level 106dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot