CompactMask Maintenance Free Half Mask A1 P2

Moldex Brand: Moldex

The Moldex Compact Masks are a maintenance free half mask with horizontally shaped integrated filters and a low profile design for excellent field of vision. It can be worn with other safety equipment, including face shields, welding helmets and goggles. The pleated filter technology reduces breathing resistance and increases the service life of the particulate filters, making this mask extremely comfortable, cost effective and durable.

Conforms to EN405:2001+A1:2009 and provides protection against gas, vapour and dust.

5120: Protection level: FFA1P2 R D.
5230: Protection level: FFA2P3 R D.
5330: Protection level: FFABE1P3 R D.
5430: Protection level: FFABEK1P3 R D.

The Moldex A1 P2 Compact Mask conforms to EN405:2001+A1:2009 and provides protection against gas, vapour and dust.

The mask has an innovative FlexFit in the nose area that provides a secure and comfortable fit. The mask body is smooth and gentle on the skin and automatically adjusts to different face shapes and their movements.

Protection level: FFA1P2 R D.

Description Image Product Buy Pricing (Ex VAT) Type
Moldex 5120 CompactMask Maintenance Free Half Mask A1 P2
Moldex 5120 CompactMask Maintenance Free Half Mask A1 P2
Standard range
Order code: 96-7159
MPN: 5120

Despatched within 4 working days - 20 in stock
1+ £29.58
Price per unit Ex VAT
Mask
Moldex 5230 CompactMask Maintenance Free Half Mask A2 P3
Moldex 5230 CompactMask Maintenance Free Half Mask A2 P3
Standard range
Order code: 96-7160
MPN: 5230

Despatched within 4 working days - 5 in stock
1+ £31.88
Price per unit Ex VAT
Mask
Moldex 5330 CompactMask Maintenance Free Half Mask ABE1 P3
Moldex 5330 CompactMask Maintenance Free Half Mask ABE1 P3
Standard range
Order code: 96-7161
MPN: 5330

Despatched within 4 working days - 2 in stock
1+ £39.95
Price per unit Ex VAT
Mask
Moldex 5430 CompactMask Maintenance Free Half Mask ABEK1 P3
Moldex 5430 CompactMask Maintenance Free Half Mask ABEK1 P3
Standard range
Order code: 96-7162
MPN: 5430

Despatched within 4 working days - 20 in stock
1+ £38.41
Price per unit Ex VAT
Mask

Trustpilot