3M BATH17FGN Command™ Bad Large towel hook 114 x 41 x 38 mm White 1 pc

Order Code:

87-8754

Brand: 3M MPN: BATH17FGN EAN-13: 5902658100659
  • Country of Origin: Mexico
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Command™ Bathroom Large towel hook is an innovative solution for safe and damage-free hanging of large towels in your bathroom. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Hook
Dim (L x W x H) 114 x 41 x 38 mm
Factory colour White
Height 38mm
Holding Force 2.2kg
Length 114mm
Width 41mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot