Comfortable SBH361A Panel Mount Battery Box 6 x AA

MPN
SBH361A
Brand
Comfortable
Order Code
18-2895
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.30
25+ £1.84
100+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 465 in stockAdditional quantity lead time 6 months

A black ABS panel mounting battery box from Comfortable.


  • Holds 6 AA size cells for 9V applications where a 9V PP3 battery would have insufficient capacity
  • Cells are accessed by simply unclipping the battery box door
  • Box clip-fits into panels approximately 1mm thick and requires a cut-out of approx 60mm x 94mm
  • Overall dimensions: 114.5 x 66 x 19mm
  • Terminated in 150mm stripped and tinned, red and black 26AWG wires
Type Battery box
Battery Size AA
Mount Solder tag
Body Material ABS
Contact Material Spring steel
Height 19mm
Length 114.5mm
Number of Cells 6
Width 66mm

Questions

*Question functionality currently disabled
Question by: Product code: 18-2895

Q. Will this cope with a panel thickness of 1.5mm?

A. Hi M Evans. Thank you for your question. This will cope with a panel thickness of 1.5mm.

Reviews

Be the first to submit a review

Trustpilot