Comet 7369.79.80 ECO Plus Submersible Pump 900 L/H For Clean Water

Image Representative of Range

Comet 7369.79.80 ECO Plus Submersible Pump 900 L/H For Clean Water

MPN
7369.79.80
Brand
Comet
EAN-13
4031656004544
Order Code
11-6323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £204.21 £179.73
10+ £174.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Comet ECO Plus 7369.79.80, manufactured by Comet, is a low voltage submersible pump designed for reliable water transfer. It features a flow rate of 900 litres per hour and a maximum head of 12 metres. Typically used in caravans, boats, or gardens, it efficiently handles clean water applications.
Type Low voltage submersible pump
Max. delivery head 12m
Max. discharge pressure 1.2bar
Max. feed rate 900 l/h
Operating Voltage 24V

Reviews

Be the first to submit a review

Trustpilot