Comet 3550.01.12 Water Pressure Switch 0.8-1.4 Bar 10-15V DC Ceramic

Image Representative of Range

Comet 3550.01.12 Water Pressure Switch 0.8-1.4 Bar 10-15V DC Ceramic

MPN
3550.01.12
Brand
Comet
EAN-13
4031656002014
Order Code
11-6322
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £88.15 £74.93
10+ £72.68
50+ £72.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Comet water pressure switch operates within a range of 0.8 to 1.4 bar and requires a voltage between 10 and 15 V/DC. As a reliable component of part number 3550.01.12, it is often used in systems to monitor and control water flow and pressure. This switch is suitable for applications in water pumps and other fluid-based systems where consistent pressure regulation is necessary.
Type Water pressure switch
Connection 10 mm hose terminal and 12 mm John Guest connection
Depth 79mm
Dimensions (W x H x D) 100 x 62 x 79 mm
Height 62mm
Operating pressure (max.) 1.4bar
Operating pressure (min.) 0.8bar
Operating pressure range 0.8 up to 1.4 bar
Power Consumption
0.5 - 6 A as a function of used pump
Switching Capacity 90W
Switching current (max.) 6A
Width 100mm

Reviews

Be the first to submit a review

Trustpilot