Comet 1660.00.24 Barrel Pump 672 L/h 7 M for Oils & Fluids 230V Mains

MPN
1660.00.24
Brand
Comet
EAN-13
4031656000409
Order Code
11-6316
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £86.29 £73.35
10+ £71.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Comet barrel pump 1660.00.24 has a capacity of 672 litres per hour and a lift height of 7 metres. It is a robust hose pump designed for efficiently transferring liquids, making it ideal for applications involving lye or similar substances. Typically, it is used for pumping fluids from large barrels or containers in industrial and agricultural settings.
Type Barrel pump
Current Consumption 1.5A
Diameter 42mm
Dimensions (Ø x L) 42 mm x 161 mm
Length 161mm
Max. cable length 1m
Max. delivery head 7m
Max. discharge pressure 0.7bar
Max. feed rate 672 l/h
Misc Attribute 24 V
Operating Time 30 min
Weight 2.6kg

Reviews

Be the first to submit a review

Trustpilot