Comet 1395.79.59 Low Voltage Impeller Pump 600 l/h 24V External Use

Image Representative of Range

Comet 1395.79.59 Low Voltage Impeller Pump 600 l/h 24V External Use

MPN
1395.79.59
Brand
Comet
EAN-13
4031656002045
Order Code
11-6312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Comet 1395.79.59 is a low voltage impeller pump with a capacity of 600 litres per hour at 24 volts, manufactured by Comet. This efficient and elegant inline pump is ideal for applications requiring low voltage, such as in lye pumps or other liquid transfer systems. Its compact design ensures easy integration into various low-power setups.
Type Low voltage impeller pump
Connection 10mm
Diameter 38mm
Dimensions (Ø x H) 38 mm x 120 mm
Height 120mm
Max. cable length 1m
Max. Current Consumption 0,6 - 1A
Max. delivery head 5.5m
Max. discharge pressure 0.55bar
Max. feed rate 600 l/h
Operating Time 30 min
Pressure connection 10mm
Weight 150g

Reviews

Be the first to submit a review

Trustpilot