Comet 1100.90.59 Ocean 12V Submersible Pump 1260 l/h 15m Dry-run Safe

Image Representative of Range

Comet 1100.90.59 Ocean 12V Submersible Pump 1260 l/h 15m Dry-run Safe

MPN
1100.90.59
Brand
Comet
EAN-13
4031656002335
Order Code
11-6307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The Comet Ocean 12V 1100.90.59 low voltage submersible pump, manufactured by Comet, operates at 12 volts with a flow rate of 1260 litres per hour and a maximum head of 15 metres. Designed for low voltage applications, it is ideal for use in aquatic systems, camping, or caravanning where reliable water transfer is needed. Its compact design ensures efficient and easy submersion in various water bodies.
Type Low voltage submersible pump
Diameter 48mm
Dimensions (Ø x H) 48 mm x 133 mm
Height 133mm
Max. delivery head 15m
Max. discharge pressure 1.5bar
Max. feed rate 1260 l/h
Operating Voltage 12V

Reviews

Be the first to submit a review

Trustpilot