Comatec TBD205024F Rail PSU 24V AC 2.08A 50VA DIN ABS Plastic

Image Representative of Range

Comatec TBD205024F Rail PSU 24V AC 2.08A 50VA DIN ABS Plastic

MPN
TBD205024F
Brand
Comatec
EAN-13
4016138351897
Order Code
11-6303
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Comatec TBD205024F is a grey rail-mounted power supply unit designed to deliver 24 V AC at 2.08 A, with a total power of 50 VA. This industrial power supply, featuring dimensions of 105x66.5x93mm, is ideal for installation on DIN rails. It is typically used for powering control systems and other industrial equipment.
Type Rail mounted PSU (DIN)
Nominal value output current 1 2.08A
Ambient temperature -5 - +50°C
Depth 93mm
Dimensions (W x H x D) 105 x 66.5 x 93mm
Frequency 50 - 60Hz
Height 66.5mm
Input voltage AC (frequency-specific) 230V
Max. output current 1 2.08A
Maximum input voltage [AC] 253V
Maximum Temperature +50°C
Min. temperature -5°C
Minimum Input Voltage [AC] 207V
Nominal Input Voltage 230 /ACV
Nominal value output voltage 1 [AC] 24V
Primary Voltage [AC] 230V
Standards EN61558 / EN55022/B
Width 105mm

Reviews

Be the first to submit a review

Trustpilot