Christmas Opening Hours and Delivery Dates here
Comatec TBD2/AR.0150.12/E8 Rail Mounted PSU 12V DC 1.5A 18W ABS Plastic

Comatec TBD2/AR.0150.12/E8 Rail Mounted PSU 12V DC 1.5A 18W ABS Plastic

Order Code:

11-6300

Brand: Comatec MPN: TBD2/AR.0150.12/E8 EAN-13: 4016138489606

Discontinued


The Comatec TBD2/AR.0150.12/E8 is a rail-mounted power supply unit that outputs 12 V DC at 1.5 A, with a total power of 18 W. Its grey RAL 7035 housing measures 140x66.5x93mm, making it compact and suitable for installation on DIN rails. This industrial power supply is ideal for applications in automation systems, control panels, and other electrical equipment requiring reliable power delivery.
Type Rail mounted PSU (DIN)
Output Voltage 12V DC
Output Current 1.5A
Power Rating 18W
Ambient temperature -5 - +50°C
Connection Screw terminal
Depth 93mm
Dim (W x H x D) 140 x 66.5 x 93 mm
Frequency 48 - 63Hz
Height 66.5mm
Input Voltage 230V AC
Input voltage (max.) 253V AC
Max. output current 1.5A
Max. temperature +50°C
Min. input voltage 207V AC
Min. temperature -5°C
Misc Attribute 2 8 M (TE)
Nominal Input Voltage 230 V/AC
Primary Voltage 230V AC
Standards EN61558 / EN55022/B
Width 140mm

Trustpilot