Comatec TBD2/AL.0200.12/F6 Rail Mounted PSU 12V 2A 24W Grey ABS

Image Representative of Range

Comatec TBD2/AL.0200.12/F6 Rail Mounted PSU 12V 2A 24W Grey ABS

MPN
TBD2/AL.0200.12/F6
Brand
Comatec
EAN-13
4016138489538
Order Code
11-6299
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £29.75 £25.29
10+ £23.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Comatec TBD2/AL.0200.12/F6 is a rail mounted power supply unit providing 12 V DC at 2 A with a total power of 24 W. Its compact design fits DIN rail systems, making it ideal for industrial and electrical applications. The unit is commonly utilised in systems requiring stable power supply, including transformers and mains units.
Nominal value output current 1 2A
Power Rating 24W
Ambient temperature -5 - +50°C
Depth 93mm
Dimensions (W x H x D) 105 x 66.5 x 93mm
Frequency 48 - 63Hz
Height 66.5mm
Input voltage AC (frequency-specific) 230V
Max. output current 1 2A
Maximum input voltage [AC] 253V
Maximum Temperature +50°C
Min. temperature -5°C
Minimum Input Voltage [AC] 207V
Misc Attribute 2 6 (TE)m
Nominal Input Voltage 230 /ACV
Nominal value output voltage 1 [DC] 12V
Primary Voltage [AC] 230V
Standards EN61558 / EN55022/B
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 0.9kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot