Comatec ORG2624Y SMPSU 24V 1.1A 26W Flush-Mount Power Supply

Image Representative of Range

Comatec ORG2624Y SMPSU 24V 1.1A 26W Flush-Mount Power Supply

MPN
ORG2624Y
Brand
Comatec
EAN-13
4053199984725
Order Code
08-7863
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Comatec ORG2624Y is a printed circuit board power supply unit offering 24 V output at 1.1 A with a total power of 26 W. It features solder lugs for PCB mounting, making it suitable for various electronic applications. This SMPSU is typically used in industrial equipment and electronic devices requiring reliable DC power.
Type SMPSU
Output Voltage 24V
Output Current 1.1A
Power Rating 26W
Max. output current 1.1A
Maximum Input Volage 265V
Minimum Input Volage 195V
Misc Attribute 2 closed
PSU features open cable ends

Reviews

Be the first to submit a review

Trustpilot