Colron Refined Beeswax Paste Antique Pine 400g

Ronseal Brand: Ronseal

Colron Refined Beeswax is a superior blend of waxes that nourish, feed and protect untreated interior wood.

Available in various colours, this refined beeswax range is supplied in 400g tins, each with resealable lids.

The Colron RSLCRPBWAP4 comes in the following:-
Colour: Antique Pine.

Description Image Product Buy Pricing (Ex VAT) Colour Type
Ronseal 34546 Colron Refined Beeswax Paste Antique Pine 400g
Ronseal 34546 Colron Refined Beeswax Paste Antique Pine 400g
Standard range
Order code: 96-9434
MPN: 34546

Despatched within 2 working days - 15 in stock
1+ £14.15
Price per unit Ex VAT
Antique pine Wax
Ronseal 34547 Colron Refined Beeswax Paste Medium Oak 400g
Ronseal 34547 Colron Refined Beeswax Paste Medium Oak 400g
Extended range
Order code: 96-9435
MPN: 34547

Available to back orderPlease contact us for lead time
1+ £20.34
Price per unit Ex VAT
Medium oak Wax
Ronseal 34548 Colron Refined Beeswax Paste Dark Oak 400g
Ronseal 34548 Colron Refined Beeswax Paste Dark Oak 400g
Standard range
Order code: 96-9436
MPN: 34548

Despatched within 2 working days - 100 in stock
1+ £13.03
Price per unit Ex VAT
Dark oak Wax
Ronseal 34550 Colron Refined Beeswax Paste Natural 400g
Ronseal 34550 Colron Refined Beeswax Paste Natural 400g
Extended range
Order code: 96-9437
MPN: 34550

Available to back orderPlease contact us for lead time
1+ £20.34
Price per unit Ex VAT
Wax

Trustpilot