Cobblestone 669014629951 Copenhagen GPS tracker Vehicle tracker Black 1 pc

MPN
0669014629951
Brand
Cobblestone
EAN-13
0669014629951
Order Code
18-7638
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £110.66 £94.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 206 in stock

Cobblestone 669014629951, is a GPS tracker, known as the Copenhagen GPS tracker, designed for precise vehicle tracking in various engineering applications. This device is encased in a sleek black housing, providing a durable and discreet solution for real-time location tracking. Its robust design is tailored for integration into vehicle monitoring systems, offering significant benefits in fleet management, logistics, and asset tracking by enabling accurate positioning and efficient route planning. Suitable for a wide range of vehicle types, the Cobblestone Copenhagen tracker ensures reliable performance under diverse environmental conditions, making it an essential component for engineers seeking to optimise tracking operations.
Type GPS tracker
Colour Black
Depth 64mm
Dimensions (W x H x D) 64 x 23 x 64 mm
GPS Features Splashproof casing
Height 23mm
Product Type GPS tracker
Weight 88g
Width 64mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot