Coast 138601 G19 LED Torch, Battery-Powered, Splash-Proof, 57g, 2.5h Use

Image Representative of Range

Coast 138601 G19 LED Torch, Battery-Powered, Splash-Proof, 57g, 2.5h Use

MPN
138601
Brand
Coast
EAN-13
0015286198143
Order Code
11-6282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Coast G19 LED torch is a battery-powered device weighing 57 grams with a runtime of 2.5 hours. It is a compact and lightweight pocket light, ideal for everyday use or emergency situations. Typical applications include outdoor activities, home repair, and general-purpose lighting.
Type Torch
(Ø) 1.6cm
Bulb Type LED (monochrome)
Dim (Ø x L) 1.6 cm x 10.2 cm
Factory colour Black
Illumination Range (high) 20m
Length 10.2cm
Light Duration (max.) 2.5h
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Weight 57g

Reviews

Be the first to submit a review

Trustpilot