CML 19TR0I12 LED Indicator Lamp Tri-Colour Red, Green, Yellow 12V DC 8mm

Image Representative of Range

CML 19TR0I12 LED Indicator Lamp Tri-Colour Red, Green, Yellow 12V DC 8mm

MPN
19TR0I12
Brand
CML
EAN-13
2050001906489
Order Code
59-6707
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £3.41 £3.40
10+ £3.21 £3.20
25+ £2.92 £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 236 in stock

A 12V DC LED indicator lamp with a 8mm housing and tri-colour operation, producing red, green and when lit together, yellow.


  • Fitted with resistor
  • Recessed satin chrome bezel
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Type LED indicator light (multi-colour)
Lamp/Lens Colour Green, red, yellow
Voltage 12V
Diameter 8 mm
Bezel Recessed
Brightness (mcd) 10, 20, 30mcd
Colour Red, Green, Yellow
Current 20, 20, 40mA
IP Rating IP67
Size 8mm

Reviews

Be the first to submit a review

Trustpilot