CML 19TR0A24/6 LED Indicator Red/Green/Yellow 24V DC Chrome Reflector

Image Representative of Range

CML 19TR0A24/6 LED Indicator Red/Green/Yellow 24V DC Chrome Reflector

MPN
19TR0A24/6
Brand
CML
EAN-13
2050009629007
Order Code
08-7849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £4.98 £4.71
10+ £4.33
100+ £4.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

CML's 19TR0A24/6 LED indicator light features three colours: red, green, and yellow, operating at 24 V DC with luminance of 10 mcd, 20 mcd, and 30 mcd respectively. This product is ideal for use in control panels and status displays, providing clear visual signals. The LED indicator light's robust design ensures long-lasting performance in industrial and commercial applications.
Type LED indicator light
Lamp/Lens Colour Green, red, yellow
Voltage 24V DC
Colour Red, Green, Yellow
IP Rating IP67
LED features External reflector
Maximum Temperature +60°C
Min. temperature -15°C
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot