CML 19TR0A12/6 LED Indicator Light Red/Green/Yellow 12V DC Chrome

Image Representative of Range

CML 19TR0A12/6 LED Indicator Light Red/Green/Yellow 12V DC Chrome

MPN
19TR0A12/6
Brand
CML
EAN-13
2050009628963
Order Code
08-7848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £4.98 £4.71
10+ £4.33
100+ £4.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

The CML 19TR0A12/6 LED indicator light features red, green, and yellow LEDs with brightness levels of 10 mcd, 20 mcd, and 30 mcd respectively, all operating at 12 V DC. Manufactured by CML, this indicator light is suitable for panel mounting and status signalling in various electronic devices and control panels. Its compact design and multiple colour options make it ideal for providing clear, visual alerts in industrial and consumer applications.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 12V DC
Colour Red, Green, Yellow
IP Rating IP67
LED features External reflector
Maximum Temperature +60°C
Min. temperature -15°C
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot