CML 19500432 LED Indicator Lamp Yellow 230V AC 8mm

Image Representative of Range

CML 19500432 LED Indicator Lamp Yellow 230V AC 8mm

MPN
19500432
Brand
CML
EAN-13
2050001907592
Order Code
59-6706
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

A 230V AC yellow LED indicator lamp with a 8mm housing and a recessed satin chrome bezel.


  • Supplied with protective tube
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 230V
Diameter 8 mm
Bezel Recessed
Brightness (mcd) 7mcd
Current 3mA
IP Rating IP67
Size 8mm

Reviews

Be the first to submit a review

Trustpilot