CML 19240354 LED Indicator Lamp Tri-Colour Red, Green, Yellow 24V DC 14mm

MPN
19240354
Brand
CML
EAN-13
2050001907738
Order Code
59-6777
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £11.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 650 in stock

A 24V DC LED indicator lamp with a 14mm housing and tri-colour operation, producing red, green and when lit together, yellow.


  • Standard satin chrome bezel
  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Type LED indicator light (multi-colour)
Lamp/Lens Colour Green, red, yellow
Voltage 24V
Bezel Prominent
Brightness (mcd) 90, 60, 150mcd
Colour Red, Green, Yellow
Current 20, 20, 40mA
IP Rating IP67
Size 14mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot