CML 192103Z3 M14 LED Indicator Red Prominent Satin Chrome Bezel 24VAC/DC

MPN
192103Z3
Brand
CML
Order Code
43-1693
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

This high quality M14 size LED indicator is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Red LED
  • Prominent satin chrome bezels
  • Panel mounting
  • Voltage 24V AC/DC
  • Current 20mA
  • Intensity 100mcd
Lamp/Lens Colour Red
Voltage 24V
Bezel Prominent
Brightness (mcd) 100mcd
Current 20mA
Size 14mm

Reviews

Be the first to submit a review

Trustpilot