CML 19210350 LED Indicator Lamp Red 24V DC 14mm

MPN
19210350
Brand
CML
EAN-13
2050001907677
Order Code
59-6761
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 10/11/2026

A 24V DC red LED indicator lamp with a 14mm housing and a standard satin chrome bezel.


  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V
Bezel Prominent
Brightness (mcd) 150mcd
Current 20mA
IP Rating IP67
Size 14mm

Reviews

Be the first to submit a review

Trustpilot