CML 19100054 M8 LED Indicator Tri-Colour Flat Satin Chrome Bezel 2.0VDC

MPN
19100054
Brand
CML
Order Code
43-1689
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock200 due on 15/12/2026


This high quality M8 size LED indicator is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Flat satin chrome bezels
  • Tri-colour red/green/yellow LED indicator
  • Voltage 2.0V DC
  • Current 30mA
  • Intensity 3/3/6mcd
Lamp/Lens Colour Tri-colour
Voltage 2V
Bezel Flat
Brightness (mcd) 30mcd
Current 30mA
Size 8mm

Reviews

Be the first to submit a review

Trustpilot